
SFT-20-CG-R35-MPC | |
|---|---|
DigiKey Part Number | SFT-20-CG-R35-MPC-ND |
Manufacturer | |
Manufacturer Product Number | SFT-20-CG-R35-MPC |
Description | LED COB SFT-20 GREEN STARBOARD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SFT-20 Green Starboard |
Datasheet | Datasheet |
Category | Current - Test 1.4A |
Manufacturer Luminus Devices Inc. | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tray | Lumens/Watt @ Current - Test 124 lm/W |
Part Status Obsolete | Current - Max 6A |
Type Chip On Board (COB) | Size / Dimension 19.90mm Dia |
Color Green | Height 1.80mm |
Wavelength 555nm | Light Emitting Surface (LES) 1.60mm L x 1.30mm W |
Configuration Starboard | Lens Type Flat |
Luminous Flux @ Current/Temperature 520lm (Typ) | Base Product Number |

