Image for SFT-20-B-R35-EPB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFT-20-B-R35-EPB

DigiKey Part Number
SFT-20-B-R35-EPB-ND
Manufacturer
Manufacturer Product Number
SFT-20-B-R35-EPB
Description
LED COB SFT-20 BLUE STARBOARD
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) SFT-20 Blue Starboard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
1.4A
Manufacturer
Luminus Devices Inc.
Temperature - Test
25°C
Series
Voltage - Forward (Vf) (Typ)
3V
Packaging
Tray
Lumens/Watt @ Current - Test
19 lm/W
Part Status
Obsolete
Current - Max
6A
Type
Chip On Board (COB)
Size / Dimension
19.90mm Dia
Color
Blue
Height
1.80mm
Wavelength
455nm
Light Emitting Surface (LES)
1.60mm L x 1.30mm W
Configuration
Starboard
Lens Type
Flat
Luminous Flux @ Current/Temperature
80lm (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.