
SFT-10-BP-R35-EPD | |
|---|---|
DigiKey Part Number | 1214-SFT-10-BP-R35-EPD-ND |
Manufacturer | |
Manufacturer Product Number | SFT-10-BP-R35-EPD |
Description | IC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SFT-10 Blue 450nm (445nm ~ 455nm) 1414 (3535 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | ||
Wavelength | 450nm (445nm ~ 455nm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 4A | |
Luminous Flux @ Current/Temperature | 1100mW (850mW ~ 1350mW) | |
Temperature - Test | 25°C | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.029" (0.74mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,81300 € | 128,13 € |
| Unit Price without VAT: | 12,81300 € |
|---|---|
| Unit Price with VAT: | 15,24747 € |

