
SDS065J030G3-ISATH | |
|---|---|
DigiKey Part Number | 1214-SDS065J030G3-ISATH-ND |
Manufacturer | Sanan Power Semiconductor |
Manufacturer Product Number | SDS065J030G3-ISATH |
Description | DIODE ARR SIC 650V 44A TO247-3L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 44A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 15 A |
Manufacturer Sanan Power Semiconductor | Speed No Recovery Time > 500mA (Io) |
Series | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 48 µA @ 650 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology SiC (Silicon Carbide) Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-247-3L |
Current - Average Rectified (Io) (per Diode) 44A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 30 | 4,65667 € | 139,70 € |
| 120 | 3,91867 € | 470,24 € |
| 510 | 3,37808 € | 1.722,82 € |
| 1.020 | 3,18091 € | 3.244,53 € |
| 2.010 | 3,01852 € | 6.067,23 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,53190 € |

