
SBT-90-R-F75-HK100 | |
|---|---|
DigiKey Part Number | SBT-90-R-F75-HK100-ND |
Manufacturer | |
Manufacturer Product Number | SBT-90-R-F75-HK100 |
Description | LED SBT90 RED 621NM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SBT-90 Red 621nm (615nm ~ 627nm) 0404 (1010 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | ||
Wavelength | 621nm (615nm ~ 627nm) | |
Current - Test | 13.5A | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 37 lm/W | |
Current - Max | 13.5A | |
Luminous Flux @ Current/Temperature | 1350lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.067" (1.71mm) | |
Thermal Resistance of Package | 0.64°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 43,29080 € | 1.082,27 € |
| Unit Price without VAT: | 43,29080 € |
|---|---|
| Unit Price with VAT: | 51,51605 € |

