
SBT-70-WTH-F75-HA721 | |
|---|---|
DigiKey Part Number | SBT-70-WTH-F75-HA721-ND |
Manufacturer | |
Manufacturer Product Number | SBT-70-WTH-F75-HA721 |
Description | LED SBT-70 90CRI 2SMD |
Customer Reference | |
Detailed Description | LED Lighting SBT-70 White 3.7V 10.5A 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 (Typ) |
Mfr | Current - Max 10.5A |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case 2-SMD, No Lead Exposed Pad |
Part Status Obsolete | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Color | Height - Seated (Max) 0.067" (1.71mm) |
Current - Test 10.5A | Thermal Resistance of Package 0.7°C/W |
Voltage - Forward (Vf) (Typ) 3.7V | Base Product Number |

