
SBR-90-WDLS-R71-NB150 | |
|---|---|
DigiKey Part Number | SBR-90-WDLS-R71-NB150-ND |
Manufacturer | |
Manufacturer Product Number | SBR-90-WDLS-R71-NB150 |
Description | LED COB SBT-70 WHITE STARBOARD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SBT-70 Starboard |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.5V |
Manufacturer Luminus Devices Inc. | Lumens/Watt @ Current - Test 56 lm/W |
Series | Current - Max 9A |
Packaging Tray | Size / Dimension 19.90mm Dia |
Part Status Active | Height 3.50mm |
Type Chip On Board (COB) | Light Emitting Surface (LES) 3.00mm Dia |
Configuration Starboard | Lens Type Flat |
Current - Test 9A | Base Product Number |

