
SBR-90-WDLS-R71-NA150 | |
|---|---|
DigiKey Part Number | SBR-90-WDLS-R71-NA150-ND |
Manufacturer | |
Manufacturer Product Number | SBR-90-WDLS-R71-NA150 |
Description | LED MOD SBR-90 WHT STARBOARD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module SBR-90 Starboard |
Datasheet | Datasheet |
Category | Configuration Starboard |
Manufacturer Luminus Devices Inc. | Size / Dimension 10.00mm L x 11.00mm W |
Series | Height 1.54mm |
Packaging Tray | Light Emitting Surface (LES) 3.00mm L x 3.00mm W |
Part Status Active | Lens Type Flat |
Type LED Module | Base Product Number |

