Similar

SBR-90-W65S-R71-NB102 | |
|---|---|
DigiKey Part Number | SBR-90-W65S-R71-NB102-ND |
Manufacturer | |
Manufacturer Product Number | SBR-90-W65S-R71-NB102 |
Description | LED COB SBT-70 WH STARBRD 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SBT-70 White, Cool Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 6500K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 1770lm (1710lm ~ 1830lm) | |
Current - Test | 9A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Lumens/Watt @ Current - Test | 56 lm/W | |
Current - Max | 9A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 19.90mm Dia | |
Height | 3.50mm | |
Light Emitting Surface (LES) | 3.00mm Dia | |
Lens Type | Flat | |
Base Product Number |


