
SBR-90-W57S-R71-NB200 | |
|---|---|
DigiKey Part Number | SBR-90-W57S-R71-NB200-ND |
Manufacturer | |
Manufacturer Product Number | SBR-90-W57S-R71-NB200 |
Description | LED SBR-90 COOL WHT STAR ARRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SBR-90 White, Cool 5700K 3.5V 9A Star Array |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 1770lm (1710lm ~ 1830lm) | |
Current - Test | 9A | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 13.5A | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | Star Array | |
Supplier Device Package | Star Array | |
Size / Dimension | 0.783" Dia (19.90mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 48,13200 € | 2.406,60 € |
| Unit Price without VAT: | 48,13200 € |
|---|---|
| Unit Price with VAT: | 57,27708 € |

