
SBR-90-W57S-R71-NA200 | |
|---|---|
DigiKey Part Number | SBR-90-W57S-R71-NA200-ND |
Manufacturer | |
Manufacturer Product Number | SBR-90-W57S-R71-NA200 |
Description | LED SBR-90 COOL WHT STAR ARRAY |
Customer Reference | |
Detailed Description | LED Lighting SBR-90 White, Cool 5700K 3.5V 9A Star Array |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.5V |
Mfr | CRI (Color Rendering Index) 70 (Typ) |
Series | Current - Max 13.5A |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case Star Array |
Color | Supplier Device Package Star Array |
CCT (K) 5700K | Size / Dimension 0.783" Dia (19.90mm) |
Flux @ 25°C, Current - Test 1650lm (1590lm ~ 1710lm) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Test 9A | Base Product Number |

