
SBR-70-WTH-R75-HB720 | |
|---|---|
DigiKey Part Number | SBR-70-WTH-R75-HB720-ND |
Manufacturer | |
Manufacturer Product Number | SBR-70-WTH-R75-HB720 |
Description | LED COB SBT-70 WH STARBRD 3190K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SBT-70 White, Warm Starboard |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 3.7V |
Series | Lumens/Watt @ Current - Test 22 lm/W |
Packaging Tray | Current - Max 10.5A |
Part Status Obsolete | CRI (Color Rendering Index) 75 |
Type Chip On Board (COB) | Size / Dimension 19.90mm Dia |
Color White, Warm | Height 3.44mm |
CCT (K) 2725K ~ 3190K | Light Emitting Surface (LES) 3.00mm Dia |
Configuration Starboard | Lens Type Flat |
Luminous Flux @ Current/Temperature 870lm (840lm ~ 900lm) | Base Product Number |
Current - Test 10.5A |

