Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SBR-70-G-R75-JK200 | |
|---|---|
DigiKey Part Number | SBR-70-G-R75-JK200-ND |
Manufacturer | |
Manufacturer Product Number | SBR-70-G-R75-JK200 |
Description | LED MOD SBR-70 GREEN STARBOARD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module SBR-70 Green Starboard |
Datasheet | Datasheet |
Category | Current - Test 10.5A |
Manufacturer Luminus Devices Inc. | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 4.5V |
Packaging Tray | Lumens/Watt @ Current - Test 44 lm/W |
Part Status Active | Current - Max 14.0A |
Type LED Module | Size / Dimension 19.90mm Dia |
Color Green | Height 3.44mm |
Wavelength 530nm | Light Emitting Surface (LES) 3.00mm Dia |
Configuration Starboard | Lens Type Flat |
Luminous Flux @ Current/Temperature 2100lm (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBR-70-G-R75-JK201 | Luminus Devices Inc. | 0 | SBR-70-G-R75-JK201-ND | 0,00000 € | Parametric Equivalent |
| SBR-70-G-R75-JK202 | Luminus Devices Inc. | 0 | SBR-70-G-R75-JK202-ND | 0,00000 € | Parametric Equivalent |
| SBR-70-G-R75-JM200 | Luminus Devices Inc. | 0 | SBR-70-G-R75-JM200-ND | 0,00000 € | Parametric Equivalent |
| SBR-70-G-R75-JM201 | Luminus Devices Inc. | 0 | SBR-70-G-R75-JM201-ND | 0,00000 € | Parametric Equivalent |
| SBR-70-G-R75-JM202 | Luminus Devices Inc. | 48 | 1214-1542-ND | 87,17000 € | Parametric Equivalent |


