Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SBR-70-B-R75-KF300 | |
|---|---|
DigiKey Part Number | SBR-70-B-R75-KF300-ND |
Manufacturer | |
Manufacturer Product Number | SBR-70-B-R75-KF300 |
Description | LED MOD SBR-70 BLUE STARBOARD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module SBR-70 Blue Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | Blue | |
CCT (K) | - | |
Wavelength | 445nm | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 200lm (Typ) | |
Current - Test | 10.5A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 3.8V | |
Lumens/Watt @ Current - Test | 5 lm/W | |
Current - Max | 10.5A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 19.90mm Dia | |
Height | 3.44mm | |
Light Emitting Surface (LES) | 3.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 47,98560 € | 2.399,28 € |
| Unit Price without VAT: | 47,98560 € |
|---|---|
| Unit Price with VAT: | 57,10286 € |


