
SBR-160-RGBW-R41-RG101 | |
|---|---|
DigiKey Part Number | 1214-1164-ND |
Manufacturer | |
Manufacturer Product Number | SBR-160-RGBW-R41-RG101 |
Description | LED MOD SBR-160 RGBW SQU 7100K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module SBR-160 Red, Green, Blue, White - Cool (RGBW) Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | Red, Green, Blue, White - Cool (RGBW) | |
CCT (K) | 7100K | |
Wavelength | 623nm Red, 525nm Green, 460nm Blue | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 320lm Red, 820lm Green, 150lm Blue, 730lm White | |
Current - Test | 4A Red, 4A Green, 4A Blue, 4A White | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 2.6V Red, 4.6V Green, 3.8V Blue, 3.8V White | |
Lumens/Watt @ Current - Test | 31 lm/W Red, 45 lm/W Green, 10 lm/W Blue, 48 lm/W White | |
Current - Max | 4A Red, 4A Green, 4A Blue, 4A White | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 18° Red, 38° Green, 24° Blue | |
Features | - | |
Size / Dimension | 36.00mm L x 36.00mm W | |
Height | 8.72mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |

