
SBR-160-RGBW-R41-RD100 | |
|---|---|
DigiKey Part Number | 1214-1109-ND |
Manufacturer | |
Manufacturer Product Number | SBR-160-RGBW-R41-RD100 |
Description | LED MOD SBR-160 RGBW SQU 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module SBR-160 Red, Green, Blue, White - Cool (RGBW) Square |
Datasheet | Datasheet |
Category | Current - Test 4A Red, 4A Green, 4A Blue, 4A White |
Manufacturer Luminus Devices Inc. | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 3V Red, 4.6V Green, 3.8V Blue, 3.8V White |
Packaging Tray | Current - Max 4A Red, 4A Green, 4A Blue, 4A White |
Part Status Obsolete | Features With Connector |
Type LED Module | Size / Dimension 36.00mm L x 36.00mm W |
Color Red, Green, Blue, White - Cool (RGBW) | Height 8.72mm |
CCT (K) 6500K | Lens Type Flat |
Wavelength 623nm Red, 530nm Green, 458nm Blue | Base Product Number |
Configuration Square |

