
PT-39-R-C21-MPD | |
|---|---|
DigiKey Part Number | PT-39-R-C21-MPD-ND |
Manufacturer | |
Manufacturer Product Number | PT-39-R-C21-MPD |
Description | LED MOD PT-39 RED RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module PT-39 Red Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | Red | |
CCT (K) | - | |
Wavelength | 623nm | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 665lm (530lm ~ 800lm) | |
Current - Test | 9.8A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 2.6V | |
Lumens/Watt @ Current - Test | 26 lm/W | |
Current - Max | 9.8A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 26.50mm L x 16.00mm W | |
Height | 6.30mm | |
Light Emitting Surface (LES) | 1.87mm L x 2.09mm W | |
Lens Type | Flat | |
Base Product Number |

