
PT-120-R-C11-MPD | |
|---|---|
DigiKey Part Number | PT-120-R-C11-MPD-ND |
Manufacturer | |
Manufacturer Product Number | PT-120-R-C11-MPD |
Description | LED MOD PT-120 RED RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module PT-120 Red Rectangle |
Datasheet | Datasheet |
Category | Temperature - Test 40°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 2.3V |
Series | Lumens/Watt @ Current - Test 24 lm/W |
Packaging Tray | Current - Max 36A |
Part Status Obsolete | Features With Connector |
Type LED Module | Size / Dimension 28.00mm L x 42.00mm W |
Color Red | Height 5.61mm |
Wavelength 624nm | Light Emitting Surface (LES) 2.60mm L x 4.63mm W |
Configuration Rectangle | Lens Type Flat |
Luminous Flux @ Current/Temperature 1010lm (Typ) | Base Product Number |
Current - Test 18A |

