LED Lighting COBs, Engines, Modules LED Module PT-120 Red Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT-120-R-C11-MPB

DigiKey Part Number
1214-1025-ND
Manufacturer
Manufacturer Product Number
PT-120-R-C11-MPB
Description
LED MOD PT-120 RED RECT
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module PT-120 Red Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
Red
CCT (K)
-
Wavelength
624nm
Configuration
Rectangle
Luminous Flux @ Current/Temperature
1010lm (Typ)
Current - Test
18A
Temperature - Test
40°C
Voltage - Forward (Vf) (Typ)
2.3V
Lumens/Watt @ Current - Test
15 lm/W
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
With Connector
Size / Dimension
28.00mm L x 42.00mm W
Height
5.61mm
Light Emitting Surface (LES)
2.60mm L x 4.63mm W
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.