
MP-5050-6100-30-80 | |
---|---|
DigiKey Part Number | 1214-1352-2-ND - Tape & Reel (TR) 1214-1352-1-ND - Cut Tape (CT) 1214-1352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-5050-6100-30-80 |
Description | LED MP5050 WARM WHT 3000K 5050 |
Customer Reference | |
Detailed Description | LED Lighting MP-5050 Horticulture White, Warm 3000K 18V 200mA 115° 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-5050-6100-30-80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 490lm (Typ) | |
Current - Test | 200mA | |
Voltage - Forward (Vf) (Typ) | 18V | |
Lumens/Watt @ Current - Test | 136 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 220mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 5050 | |
Size / Dimension | 0.197" L x 0.204" W (5.00mm x 5.18mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 2.5°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,94000 € | 0,94 € |
10 | 0,65900 € | 6,59 € |
100 | 0,48810 € | 48,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
100.000 | 0,33887 € | 33.887,00 € |
Unit Price without VAT: | 0,94000 € |
---|---|
Unit Price with VAT: | 1,11860 € |