
MP-3030-21C2-40-90 | |
|---|---|
DigiKey Part Number | 1214-MP-3030-21C2-40-90TR-ND - Tape & Reel (TR) 1214-MP-3030-21C2-40-90CT-ND - Cut Tape (CT) 1214-MP-3030-21C2-40-90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-21C2-40-90 |
Description | LED MP3030 NEUT WHT 4000K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030 Horticulture, Human Centric (HCL), Salud™ White, Neutral 4000K 5.3V 45mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 38lm (Typ) | |
Current - Test | 45mA | |
Voltage - Forward (Vf) (Typ) | 5.3V | |
Lumens/Watt @ Current - Test | 159 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 120mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 23°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,11990 € | 11,99 € |
| 500 | 0,09688 € | 48,44 € |
| 1.000 | 0,08928 € | 89,28 € |
| 2.000 | 0,08279 € | 165,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08854 € | 442,70 € |
| 10.000 | 0,08334 € | 833,40 € |
| 15.000 | 0,08067 € | 1.210,05 € |
| 25.000 | 0,07765 € | 1.941,25 € |
| 35.000 | 0,07585 € | 2.654,75 € |
| 50.000 | 0,07410 € | 3.705,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

