
MP-3030-21C2-30-90 | |
---|---|
DigiKey Part Number | 1214-MP-3030-21C2-30-90TR-ND - Tape & Reel (TR) 1214-MP-3030-21C2-30-90CT-ND - Cut Tape (CT) 1214-MP-3030-21C2-30-90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-21C2-30-90 |
Description | LED MP3030 WARM WHT 3000K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030 Horticulture, Human Centric (HCL), Salud™ White, Warm 3000K 5.3V 45mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 33lm (Typ) | |
Current - Test | 45mA | |
Voltage - Forward (Vf) (Typ) | 5.3V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 120mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 23°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,16900 € | 1,69 € |
100 | 0,11910 € | 11,91 € |
500 | 0,09622 € | 48,11 € |
1.000 | 0,08867 € | 88,67 € |
2.000 | 0,08223 € | 164,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,08794 € | 439,70 € |
10.000 | 0,08277 € | 827,70 € |
15.000 | 0,08012 € | 1.201,80 € |
25.000 | 0,07712 € | 1.928,00 € |
35.000 | 0,07534 € | 2.636,90 € |
50.000 | 0,07360 € | 3.680,00 € |
Unit Price without VAT: | 0,25000 € |
---|---|
Unit Price with VAT: | 0,29750 € |