
MP-3030-12ZH-40-80 | |
|---|---|
DigiKey Part Number | 1214-1588-2-ND - Tape & Reel (TR) 1214-1588-1-ND - Cut Tape (CT) 1214-1588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-12ZH-40-80 |
Description | LED MP303012ZH WHT 4000K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030-12ZH White, Neutral 4000K 2.69V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-3030-12ZH-40-80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 36lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.69V | |
Lumens/Watt @ Current - Test | 206 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15300 € | 1,53 € |
| 100 | 0,10750 € | 10,75 € |
| 500 | 0,08658 € | 43,29 € |
| 1.000 | 0,07966 € | 79,66 € |
| 2.000 | 0,07376 € | 147,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07872 € | 393,60 € |
| 10.000 | 0,07397 € | 739,70 € |
| 15.000 | 0,07154 € | 1.073,10 € |
| 25.000 | 0,06879 € | 1.719,75 € |
| 35.000 | 0,06715 € | 2.350,25 € |
| 50.000 | 0,06556 € | 3.278,00 € |
| 125.000 | 0,06203 € | 7.753,75 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

