cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-3030-12ZH-30-90

DigiKey Part Number
1214-1590-2-ND - Tape & Reel (TR)
1214-1590-1-ND - Cut Tape (CT)
1214-1590-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-3030-12ZH-30-90
Description
LED MP303012ZH WM WHT 3000K 3030
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting MP-3030-12ZH White, Warm 3000K 2.69V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MP-3030-12ZH-30-90 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
29lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.69V
Lumens/Watt @ Current - Test
166 lm/W
CRI (Color Rendering Index)
90
Current - Max
400mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.379
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.0000,07323 €1.830,75 €
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16500 €1,65 €
1000,11600 €11,60 €
5000,09360 €46,80 €
1.0000,08618 €86,18 €
2.0000,07986 €159,72 €
Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,18400 €1,84 €
1000,11450 €11,45 €
5000,08748 €43,74 €
1.0000,07919 €79,19 €
2.0000,07242 €144,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €