
MP-3030-120H-22-90 | |
---|---|
DigiKey Part Number | 1214-MP-3030-120H-22-90TR-ND - Tape & Reel (TR) 1214-MP-3030-120H-22-90CT-ND - Cut Tape (CT) 1214-MP-3030-120H-22-90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-120H-22-90 |
Description | LED MP3030120H WM WHT 2200K 1212 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030-120H White, Warm 2200K 2.68V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-3030-120H-22-90 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2200K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 28lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.68V | |
Lumens/Watt @ Current - Test | 161 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,15500 € | 1,55 € |
100 | 0,10890 € | 10,89 € |
500 | 0,08772 € | 43,86 € |
1.000 | 0,08072 € | 80,72 € |
2.000 | 0,07476 € | 149,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,07981 € | 399,05 € |
10.000 | 0,07503 € | 750,30 € |
15.000 | 0,07257 € | 1.088,55 € |
25.000 | 0,06979 € | 1.744,75 € |
35.000 | 0,06814 € | 2.384,90 € |
50.000 | 0,06653 € | 3.326,50 € |
125.000 | 0,06297 € | 7.871,25 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |