
MP-3030-110H-40-80 | |
|---|---|
DigiKey Part Number | 1214-1578-2-ND - Tape & Reel (TR) 1214-1578-1-ND - Cut Tape (CT) 1214-1578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-110H-40-80 |
Description | LED MP3030110H WHT 4000K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030-110H White, Neutral 4000K 2.8V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 35lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 192 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,07510 € | 7,51 € |
| 500 | 0,05984 € | 29,92 € |
| 1.000 | 0,05478 € | 54,78 € |
| 2.000 | 0,05046 € | 100,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05348 € | 267,40 € |
| 10.000 | 0,05000 € | 500,00 € |
| 15.000 | 0,04821 € | 723,15 € |
| 25.000 | 0,04619 € | 1.154,75 € |
| 35.000 | 0,04499 € | 1.574,65 € |
| 50.000 | 0,04381 € | 2.190,50 € |
| 125.000 | 0,04122 € | 5.152,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

