
MP-3030-110H-30-80 | |
---|---|
DigiKey Part Number | 1214-1576-2-ND - Tape & Reel (TR) 1214-1576-1-ND - Cut Tape (CT) 1214-1576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-110H-30-80 |
Description | LED MP3030110H WM WHT 3000K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-3030-110H White, Warm 3000K 2.8V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 34lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 187 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,10700 € | 1,07 € |
100 | 0,07450 € | 7,45 € |
500 | 0,05942 € | 29,71 € |
1.000 | 0,05441 € | 54,41 € |
2.000 | 0,05012 € | 100,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,05312 € | 265,60 € |
10.000 | 0,04966 € | 496,60 € |
15.000 | 0,04788 € | 718,20 € |
25.000 | 0,04588 € | 1.147,00 € |
35.000 | 0,04468 € | 1.563,80 € |
50.000 | 0,04351 € | 2.175,50 € |
125.000 | 0,04093 € | 5.116,25 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |