
MP-1616-2103-30-90 | |
|---|---|
DigiKey Part Number | MP-1616-2103-30-90-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP-1616-2103-30-90 |
Description | LED XNOVA CUBE WHT 3000K 1616 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xnova™ Cube White, Warm 3000K 6.2V 150mA 135° 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MP-1616-2103-30-90 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 100lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | 108 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 240mA | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,08104 € | 1.458,72 € |
| Unit Price without VAT: | 0,08104 € |
|---|---|
| Unit Price with VAT: | 0,09644 € |

