Similar

KCB-10E28IAD/R | |
|---|---|
DigiKey Part Number | 1214-KCB-10E28IAD/R-ND |
Manufacturer | |
Manufacturer Product Number | KCB-10E28IAD/R |
Description | ROUND, 230VAC, 10W, 280MA, 30-38 |
Customer Reference | |
Detailed Description | 280mA 30 ~ 42V LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 280mA |
Manufacturer Luminus Devices Inc. | Power (Watts) 10 W |
Series | Features OVP, SCP |
Packaging Bulk | Ratings IP20 |
Part Status Obsolete | Operating Temperature -10°C ~ 45°C |
DigiKey Programmable Not Verified | Efficiency 80% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 2.46" L x 2.22" W x 0.94" H (62.4mm x 56.5mm x 24.0mm) |
Voltage - Input (Min) 220VAC | Approval Agency CE, ENEC, TUV |
Voltage - Input (Max) 240VAC | Mounting Type Chassis Mount |
Voltage - Output 30 ~ 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APC-12-350 | MEAN WELL USA Inc. | 269 | 1866-1114-ND | 5,40000 € | Similar |


