Similar

KAW-6E18IAD/R | |
|---|---|
DigiKey Part Number | 1214-KAW-6E18IAD/R-ND |
Manufacturer | |
Manufacturer Product Number | KAW-6E18IAD/R |
Description | RECTANGULAR, 230VAC, 6W, 180MA, |
Customer Reference | |
Detailed Description | 180mA 30 ~ 38V LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 180mA |
Manufacturer Luminus Devices Inc. | Power (Watts) 6 W |
Series | Features OVP, SCP |
Packaging Bulk | Ratings IP65 |
Part Status Obsolete | Operating Temperature -10°C ~ 50°C |
DigiKey Programmable Not Verified | Efficiency 75% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 2.48" L x 1.26" W x 0.67" H (63.0mm x 32.0mm x 17.0mm) |
Voltage - Input (Min) 220VAC | Approval Agency CE, ENEC, TUV |
Voltage - Input (Max) 240VAC | Mounting Type Chassis Mount |
Voltage - Output 30 ~ 38V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESS010W-0180-42 | ERP Power, LLC | 149 | ESS010W-0180-42-ND | 20,87000 € | Similar |


