
KAW-24E70ITD/R | |
|---|---|
DigiKey Part Number | 1214-KAW-24E70ITD/R-ND |
Manufacturer | |
Manufacturer Product Number | KAW-24E70ITD/R |
Description | RECTANGULAR, 230VAC, 24W, 700MA, |
Customer Reference | |
Detailed Description | 700mA 30 ~ 38V LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 700mA |
Manufacturer Luminus Devices Inc. | Power (Watts) 24 W |
Series | Features OVP, SCP |
Packaging Bulk | Ratings IP65 |
Part Status Obsolete | Operating Temperature -10°C ~ 45°C |
DigiKey Programmable Not Verified | Efficiency 85% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 3.24" L x 1.26" W x 0.96" H (82.3mm x 32.0mm x 24.5mm) |
Voltage - Input (Min) 220VAC | Approval Agency CE, ENEC, TUV |
Voltage - Input (Max) 240VAC | Mounting Type Chassis Mount |
Voltage - Output 30 ~ 38V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLG-25-A | MEAN WELL USA Inc. | 0 | 1866-5580-ND | 16,15000 € | Similar |


