
CXM-6-27-80-36-AA00-F2-3 | |
|---|---|
DigiKey Part Number | 1214-1193-ND |
Manufacturer | |
Manufacturer Product Number | CXM-6-27-80-36-AA00-F2-3 |
Description | LED COB CXM-6 WARM WHT SQU 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-6 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 120mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 35V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 240mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 12.00mm L x 13.00mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 6.30mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 80 | 1,03300 € | 82,64 € |
| 160 | 0,96219 € | 153,95 € |
| 560 | 0,85998 € | 481,59 € |
| 1.040 | 0,81966 € | 852,45 € |
| 2.000 | 0,78308 € | 1.566,16 € |
| 5.040 | 0,74026 € | 3.730,91 € |
| 10.000 | 0,71415 € | 7.141,50 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |


