


CTM-9-4018-90-36-TW01 | |
|---|---|
DigiKey Part Number | 1214-1546-ND |
Manufacturer | |
Manufacturer Product Number | CTM-9-4018-90-36-TW01 |
Description | LED MOD CTM WHITE RECT 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module CTM, Human Centric (HCL) White, Warm / White, Neutral Rectangle |
Datasheet | Datasheet |
EDA/CAD Models | CTM-9-4018-90-36-TW01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm / White, Neutral | |
CCT (K) | 1800K ~ 4000K | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 405lm Warm White, 685lm Cool White | |
Current - Test | 200mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 37V | |
Lumens/Watt @ Current - Test | 55 lm/W Warm White, 93 lm/W Cool White | |
Current - Max | 220mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 130° | |
Features | - | |
Size / Dimension | 15.00mm L x 12.00mm W | |
Height | 1.58mm | |
Light Emitting Surface (LES) | 9.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 80 | 2,78100 € | 222,48 € |
| 160 | 2,62481 € | 419,97 € |
| 560 | 2,40027 € | 1.344,15 € |
| 1.040 | 2,31191 € | 2.404,39 € |
| 2.000 | 2,23186 € | 4.463,72 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,52160 € |

