
CPN SLS065J100A-ISATH | |
|---|---|
DigiKey Part Number | 1214-CPNSLS065J100A-ISATH-ND |
Manufacturer | |
Manufacturer Product Number | CPN SLS065J100A-ISATH |
Description | DIODE MOD SIC 650V 100A SOT-227 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 650 V 100A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) (per Diode) | 100A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 100 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,53000 € | 39,53 € |
| 10 | 29,46100 € | 294,61 € |
| 100 | 23,80320 € | 2.380,32 € |
| Unit Price without VAT: | 39,53000 € |
|---|---|
| Unit Price with VAT: | 47,04070 € |

