Parametric Equivalent

CFT-90-WCS-X11-VB601 | |
|---|---|
DigiKey Part Number | 1214-CFT-90-WCS-X11-VB601-ND |
Manufacturer | |
Manufacturer Product Number | CFT-90-WCS-X11-VB601 |
Description | CFT-90-WCS-X11-VB601 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CFT-90-W White, Cool Rectangle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 4703lm (4545lm ~ 4860lm) | |
Current - Test | 22.5A | |
Temperature - Test | 90°C | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Lumens/Watt @ Current - Test | 60 lm/W | |
Current - Max | 27A | |
CRI (Color Rendering Index) | 70 (Typ) | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 42.00mm L x 28.00mm W | |
Height | 5.70mm | |
Light Emitting Surface (LES) | 3.00mm L x 3.00mm W | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 105,16840 € | 5.258,42 € |
| Unit Price without VAT: | 105,16840 € |
|---|---|
| Unit Price with VAT: | 125,15040 € |

