
CDM-6-3018-90-18-DW02 | |
|---|---|
DigiKey Part Number | 1214-1555-ND |
Manufacturer | |
Manufacturer Product Number | CDM-6-3018-90-18-DW02 |
Description | LED MOD CDM WARM WHT RECT 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module CDM, Human Centric (HCL) White, Warm Rectangle |
Datasheet | Datasheet |
EDA/CAD Models | CDM-6-3018-90-18-DW02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 1800K ~ 3000K | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 438lm (Typ) | |
Current - Test | 300mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 17.8V | |
Lumens/Watt @ Current - Test | 82 lm/W | |
Current - Max | 440mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 130° | |
Features | Dimming - Warm | |
Size / Dimension | 15.00mm L x 12.00mm W | |
Height | 1.58mm | |
Light Emitting Surface (LES) | 6.80mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| 80 | 2,68538 € | 214,83 € |
| 160 | 2,53331 € | 405,33 € |
| 560 | 2,31486 € | 1.296,32 € |
| 1.040 | 2,22888 € | 2.318,04 € |
| 2.000 | 2,15099 € | 4.301,98 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,34310 € |


