
CBT-90-RX-L15-BN101 | |
|---|---|
DigiKey Part Number | 1214-1530-ND |
Manufacturer | |
Manufacturer Product Number | CBT-90-RX-L15-BN101 |
Description | LED MOD CBT-90 RED RECT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module CBT-90 Red Rectangle |
Datasheet | Datasheet |
Category | Temperature - Test 40°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 2.8V |
Series | Lumens/Watt @ Current - Test 28 lm/W |
Packaging Tray | Current - Max 27A |
Part Status Active | Features With Connector |
Type LED Module | Size / Dimension 28.00mm L x 26.75mm W |
Color Red | Height 4.08mm |
Wavelength 621nm (615nm ~ 627nm) | Light Emitting Surface (LES) 3.00mm L x 3.00mm W |
Configuration Rectangle | Lens Type Flat |
Luminous Flux @ Current/Temperature 1060lm (970lm ~ 1150lm) | Base Product Number |
Current - Test 13.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,26000 € | 88,26 € |
| 50 | 68,75020 € | 3.437,51 € |
| 100 | 66,83700 € | 6.683,70 € |
| Unit Price without VAT: | 88,26000 € |
|---|---|
| Unit Price with VAT: | 105,02940 € |


