LED Lighting COBs, Engines, Modules LED Module CBT-90 Red Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT-90-RX-L15-BN100

DigiKey Part Number
CBT-90-RX-L15-BN100-ND
Manufacturer
Manufacturer Product Number
CBT-90-RX-L15-BN100
Description
LED MOD CBT-90 RED RECT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module CBT-90 Red Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
Red
CCT (K)
-
Wavelength
621nm (611nm ~ 631nm)
Configuration
Rectangle
Luminous Flux @ Current/Temperature
1060lm (970lm ~ 1150lm)
Current - Test
13.5A
Temperature - Test
40°C
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
28 lm/W
Current - Max
27A
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
With Connector
Size / Dimension
28.00mm L x 26.75mm W
Height
4.08mm
Light Emitting Surface (LES)
3.00mm L x 3.00mm W
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5064,94280 €3.247,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,94280 €
Unit Price with VAT:77,28193 €