LED Lighting COBs, Engines, Modules LED Module CBT-90 Red Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT-90-RX-L15-BM101

DigiKey Part Number
1214-1529-ND
Manufacturer
Manufacturer Product Number
CBT-90-RX-L15-BM101
Description
LED MOD CBT-90 RED RECT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module CBT-90 Red Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
Red
CCT (K)
-
Wavelength
621nm (615nm ~ 627nm)
Configuration
Rectangle
Luminous Flux @ Current/Temperature
870lm (770lm ~ 970lm)
Current - Test
13.5A
Temperature - Test
40°C
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
23 lm/W
Current - Max
27A
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
With Connector
Size / Dimension
28.00mm L x 26.75mm W
Height
4.08mm
Light Emitting Surface (LES)
3.00mm L x 3.00mm W
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
177,82000 €77,82 €
5060,08340 €3.004,17 €
10058,34390 €5.834,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,82000 €
Unit Price with VAT:92,60580 €