LED Lighting COBs, Engines, Modules LED Module CBT-90 Red Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT-90-R-C11-HM100

DigiKey Part Number
CBT-90-R-C11-HM100-ND
Manufacturer
Manufacturer Product Number
CBT-90-R-C11-HM100
Description
LED MOD CBT-90 RED RECT
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module CBT-90 Red Rectangle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
13.5A
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
2.5V
Series
Current - Max
18A
Packaging
Tray
Features
With Connector
Part Status
Obsolete
Size / Dimension
28.00mm L x 26.75mm W
Type
LED Module
Height
4.08mm
Color
Red
Light Emitting Surface (LES)
3.00mm L x 3.00mm W
Wavelength
613nm
Lens Type
Flat
Configuration
Rectangle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.