
CBT-90-R-C11-HK101 | |
|---|---|
DigiKey Part Number | 1214-1112-ND |
Manufacturer | |
Manufacturer Product Number | CBT-90-R-C11-HK101 |
Description | LED MOD CBT-90 RED RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module CBT-90 Red Rectangle |
Datasheet | Datasheet |
Category | Current - Test 13.5A |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 2.5V |
Series | Current - Max 18A |
Packaging Tray | Features With Connector |
Part Status Obsolete | Size / Dimension 28.00mm L x 26.75mm W |
Type LED Module | Height 4.08mm |
Color Red | Light Emitting Surface (LES) 3.00mm L x 3.00mm W |
Wavelength 628nm | Lens Type Flat |
Configuration Rectangle | Base Product Number |

