LED Lighting COBs, Engines, Modules LED Module CBT-120 Red Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT-120-R-C11-HK101

DigiKey Part Number
CBT-120-R-C11-HK101-ND
Manufacturer
Manufacturer Product Number
CBT-120-R-C11-HK101
Description
LED MOD CBT-120 RED SQUARE
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module CBT-120 Red Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Type
LED Module
Color
Red
CCT (K)
-
Wavelength
621nm (619nm ~ 623nm)
Configuration
Square
Luminous Flux @ Current/Temperature
-
Current - Test
18A
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
2.3V
Lumens/Watt @ Current - Test
-
Current - Max
36A
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
With Connector
Size / Dimension
28.00mm L x 42.00mm W
Height
5.61mm
Light Emitting Surface (LES)
2.60mm L x 4.63mm W
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.