CBT-120-R-C11-HJ100 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Luminus Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
LED Lighting COBs, Engines, Modules LED Module CBT-120 Red Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT-120-R-C11-HJ100

DigiKey Part Number
CBT-120-R-C11-HJ100-ND
Manufacturer
Manufacturer Product Number
CBT-120-R-C11-HJ100
Description
LED MOD CBT-120 RED SQUARE
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module CBT-120 Red Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
18A
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
2.3V
Series
Current - Max
36A
Packaging
Tray
Features
With Connector
Part Status
Discontinued at DigiKey
Size / Dimension
28.00mm L x 42.00mm W
Type
LED Module
Height
5.61mm
Color
Red
Light Emitting Surface (LES)
2.60mm L x 4.63mm W
Wavelength
623nm (611nm ~ 635nm)
Lens Type
Flat
Configuration
Square
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PT-120-RAX-L15-MPJLuminus Devices Inc.0PT-120-RAX-L15-MPJ-ND0,00000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes