New Product
N-Channel 650 V 44A (Ta) 198W (Ta) Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMR050V065H2

DigiKey Part Number
1214-AMR050V065H2-ND
Manufacturer
Manufacturer Product Number
AMR050V065H2
Description
650V 50MR, TO-247-4L, INDUSTRIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 44A (Ta) 198W (Ta) Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
65mOhm @ 20A, 18V
Vgs(th) (Max) @ Id
4.2V @ 4.5mA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 18 V
Vgs (Max)
+22V, -8V
Input Capacitance (Ciss) (Max) @ Vds
1095 pF @ 600 V
FET Feature
-
Power Dissipation (Max)
198W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-4L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,15000 €7,15 €
104,83300 €48,33 €
1003,52220 €352,22 €
5002,96380 €1.481,90 €
1.0002,78461 €2.784,61 €
2.0002,63404 €5.268,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,15000 €
Unit Price with VAT:8,50850 €