
ADS065J040G3-ASATH | |
|---|---|
DigiKey Part Number | 1214-ADS065J040G3-ASATH-ND |
Manufacturer | Sanan Power Semiconductor |
Manufacturer Product Number | ADS065J040G3-ASATH |
Description | DIODE ARR SIC 650V 51A TO247-3L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 51A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanan Power Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) (per Diode) | 51A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 20 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,60000 € | 10,60 € |
| 30 | 6,30133 € | 189,04 € |
| 120 | 5,35725 € | 642,87 € |
| 510 | 4,66588 € | 2.379,60 € |
| 1.020 | 4,41382 € | 4.502,10 € |
| 2.010 | 4,20621 € | 8.454,48 € |
| Unit Price without VAT: | 10,60000 € |
|---|---|
| Unit Price with VAT: | 12,61400 € |

