


WLED5C12GRE | |
|---|---|
DigiKey Part Number | 4491-WLED5C12GRE-ND |
Manufacturer | |
Manufacturer Product Number | WLED5C12GRE |
Description | PREWIRED LED GREEN CLEAR 5MM 12V |
Customer Reference | |
Detailed Description | Green 515nm LED Indication - Discrete 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm | |
Voltage - Forward (Vf) (Typ) | 12V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | Wire Leads - 20cm | |
Size / Dimension | 5.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 20 | 0,55250 € | 11,05 € |
| 50 | 0,51000 € | 25,50 € |
| 100 | 0,46740 € | 46,74 € |
| 500 | 0,33996 € | 169,98 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |



