


TVS-SMCJK-9 | |
|---|---|
DigiKey Part Number | 4491-TVS-SMCJK-9-ND |
Manufacturer | Yenyo Technology |
Manufacturer Product Number | TVS-SMCJK-9 |
Description | TVS SMC 1.5KW Kit 9 values 5ea |
Customer Reference | |
Detailed Description | TVS Diode Kit 6.5V ~ 150V Breakdown Surface Mount 45 Pieces (9 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yenyo Technology | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | ESD Protection | |
Quantity | 45 Pieces (9 Values - 5 Each) | |
Voltage - Breakdown | 6.5V ~ 150V | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,55000 € | 15,55 € |
| 2 | 14,68500 € | 29,37 € |
| 5 | 13,82000 € | 69,10 € |
| 10 | 12,95600 € | 129,56 € |
| Unit Price without VAT: | 15,55000 € |
|---|---|
| Unit Price with VAT: | 18,50450 € |

