5.0SMDJ43CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ36A

DigiKey Part Number
4491-SMCJ36ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ36A
Description
TVS 1500W DIODE 36VWM UniDir SMC
Customer Reference
Detailed Description
58.1V Clamp 25.82A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
25.82A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.600
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,30900 €3,09 €
1000,25910 €25,91 €
5000,18138 €90,69 €
1.0000,06175 €61,75 €
2.0000,06046 €120,92 €
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €