
S1M-T | |
|---|---|
DigiKey Part Number | 4491-S1M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1M-T |
Description | DIODE GEN PURP 1000V 1A DO-214AC |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Category | Speed Standard Recovery > 500ns, > 1A (Io) |
Mfr | Reverse Recovery Time (trr) 1.8 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Part Status Active | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SMA |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,01530 € | 114,75 € |
| 15.000 | 0,01513 € | 226,95 € |
| Unit Price without VAT: | 0,01530 € |
|---|---|
| Unit Price with VAT: | 0,01821 € |

