P6KE100CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE6.8A

DigiKey Part Number
4491-P6KE6.8ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE6.8A
Description
TVS 600W 6.8Vbr Uni-Dir DO-15
Customer Reference
Detailed Description
10.5V Clamp 57.14A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.46V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
57.14A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07800 €0,78 €
1000,05960 €5,96 €
5000,05182 €25,91 €
1.0000,05053 €50,53 €
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €